Reference Only

20021869-00

Motion & Position Sensors - Industrial .

Manufacturer:

Mfr Part:
20021869-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensor
Output TypeAnalog - Voltage
Voltage Rating30 VAC/DC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance Range10 kOhms
Tolerance10 %
TypeCable Actuated Sensor
MeasuresPosition
TechnologyResistive
Accuracy1.1 %
IP RatingIP50
Mounting StyleMounting Bracket
Product TypeIndustrial Motion & Position Sensors
SeriesMT2A
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS9031808085
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,333.47$1,333.47
$1,290.53$6,452.65
Need more?