20010186-02 TE Connectivity

20010186-02

Force Sensors & Load Cells .

Manufacturer:

Mfr Part:
20010186-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryForce Sensors & Load Cells
Sensor TypeForce Sensors
Output TypeAmplified
Operating Supply Voltage5 V
Diameter12.7 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeForce Sensors & Load Cells
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$776.98$7,769.80
Need more?