Reference Only
1SNS470000Z0211
New Product
Junction Boxes JB motor screw.
Datasheet
1SNS470000Z0211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction Boxes | |
| Material | Plastic | |
| Length | 125.6 mm | |
| Width | 125.6 mm | |
| Height | 76 mm | |
| IP Rating | IP66 | |
| NEMA Rating | NEMA 1 | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.56 | $112.56 | |
| $101.05 | $505.25 | |
| $89.60 | $896.00 |
Need more?