Reference Only
1SNS470000Z0206
New Product
Junction Boxes JB 6PNT spring.
Datasheet
1SNS470000Z0206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction Boxes | |
| Material | Plastic | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 75 mm | |
| IP Rating | IP66 | |
| NEMA Rating | NEMA 1 | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | Junction Boxes | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.95 | $81.95 | |
| $75.53 | $377.65 | |
| $65.72 | $657.20 |
Need more?