Reference Only

1SNG626140R0000

Cable Glands, Strain Reliefs & Cord Grips EP-SGL-NPT1-GR-B.

Manufacturer:

Mfr Part:
1SNG626140R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
TypeStandard Cable Gland
ColorGray
MaterialPolyamide (PA)
Screw/Thread SizeNPT 1 in
Cable Diameter18 mm to 25 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.89$37.80
$1.84$110.40
$1.72$172.00
$1.62$421.20
$1.55$775.00
$1.48$1,480.00
$1.39$3,475.00
Need more?