Reference Only

1SNG626113R0000

Cable Glands, Strain Reliefs & Cord Grips EP-SGL-M40-GR-E.

Manufacturer:

Mfr Part:
1SNG626113R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeStandard Cable Gland
ColorGray
MaterialPolyamide (PA)
Screw/Thread SizeM40 x 1.5
Cable Diameter20 mm to 26 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$361.20
$2.82$564.00
$2.69$1,345.00
$2.58$2,580.00
Need more?