Reference Only

1SNG625060R0000

Cable Glands, Strain Reliefs & Cord Grips EM-SGL-PG9-MET-C.

Manufacturer:

Mfr Part:
1SNG625060R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeStandard Cable Gland
MaterialBrass, Nickel Plated
Cable Diameter4 mm to 8 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC7419809098
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$109.00
$1.97$197.00
$1.87$467.50
$1.77$885.00
$1.69$1,690.00
$1.59$3,975.00
Need more?