Reference Only

1SNG625052R0000

Cable Glands, Strain Reliefs & Cord Grips EM-SGL-NPT34-MET-B.

Manufacturer:

Mfr Part:
1SNG625052R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeStandard Cable Gland
MaterialBrass, Nickel Plated
Cable Diameter13 mm to 18 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.82$395.50
$15.43$771.50
$14.32$1,432.00
$13.55$3,387.50
$12.99$6,495.00
Need more?