Reference Only
1SNG625023R0000
Cable Glands, Strain Reliefs & Cord Grips EM-SGL-M25-MET-G.
Datasheet
1SNG625023R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Type | Standard Cable Gland | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M25 x 1.5 | |
| Cable Diameter | 11 mm to 17 mm | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $109.25 | |
| $4.26 | $213.00 | |
| $3.92 | $392.00 | |
| $3.78 | $945.00 | |
| $3.62 | $1,810.00 | |
| $3.49 | $3,490.00 | |
| $3.33 | $8,325.00 |
Need more?
Available Regional Inventory
25 available now at ttieurope.com