Reference Only

1SNG621009R0000

Cable Glands, Strain Reliefs & Cord Grips EM-ROP-PG7-MET-A.

Manufacturer:

Mfr Part:
1SNG621009R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeRound Plug
MaterialBrass, Nickel Plated
Screw/Thread SizePG7
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 189 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$325.08
$1.61$405.72
$1.53$771.12
$1.46$1,471.68
$1.39$3,502.80
Need more?