Reference Only

1SNG621005R0000

Cable Glands, Strain Reliefs & Cord Grips EM-ROP-M32-MET-A.

Manufacturer:

Mfr Part:
1SNG621005R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeRound Plug
MaterialBrass, Nickel Plated
Screw/Thread SizeM32 x 1.5
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.61$322.70
$4.39$460.95
$4.11$1,150.80
$3.91$2,052.75
$3.87$3,928.05
Need more?