Reference Only

1SNG616011R0000

Conduit Fittings & Accessories EM-HCF-NPT1-MET-A.

Manufacturer:

Mfr Part:
1SNG616011R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryConduit Fittings & Accessories
Product TypeConduit Fittings
ProductFittings
TypeHygienic
Thread SizeNPT 1 in
MaterialStainless Steel (AISI 303)
ColorBlue, Gray
Mounting StyleThreaded
PackagingBulk
Conduit Size1 in
IP RatingIP66
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$192.65$9,632.50
Need more?