Reference Only

1SNG609014R0000

Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-M32-BL-A.

Manufacturer:

Mfr Part:
1SNG609014R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeWasher Gasket
ColorBlack
MaterialNitrile Butadiene Rubber (NBR)
Screw/Thread SizeM32
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016935050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.155$77.50
$0.107$107.00
$0.102$255.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com