Reference Only

1SNG607042R0000

Cable Glands, Strain Reliefs & Cord Grips EP-LN-PG7-BL-A.

Manufacturer:

Mfr Part:
1SNG607042R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeFlanged Locknut
ColorBlack
MaterialPolyamide (PA)
Screw/Thread SizePG7
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$6.35
$0.121$12.10
$0.113$28.25
$0.108$54.00
$0.103$103.00
$0.096$240.00
Need more?