Reference Only

1SNG601236R0000

Cable Glands, Strain Reliefs & Cord Grips EP-SG-PG48-GR-A.

Manufacturer:

Mfr Part:
1SNG601236R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
TypeStandard Cable Gland
ColorGray
MaterialPolyamide (PA)
Screw/Thread SizePG48
Cable Diameter29 mm to 35 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$418.50
$2.67$534.00
$2.59$1,295.00
$2.51$2,510.00
$2.43$4,860.00
Need more?