Reference Only

1SNG601220R0000

Cable Glands, Strain Reliefs & Cord Grips EP-SG-PG29-LGR-B.

Manufacturer:

Mfr Part:
1SNG601220R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeStandard Cable Gland
ColorGray (Light Gray)
MaterialPolyamide (PA)
Cable Diameter18 mm to 25 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$464.00
$1.12$560.00
$1.09$1,090.00
$1.05$2,625.00
Need more?