Reference Only

1SNG601100R0000

Cable Glands, Strain Reliefs & Cord Grips EP-SG-M32-LGR-A.

Manufacturer:

Mfr Part:
1SNG601100R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
TypeStandard Cable Gland
ColorGray (Light Gray)
MaterialPolyamide (PA)
Screw/Thread SizeM32 x 1.5
Cable Diameter11 mm to 15 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$590.00
$1.12$1,120.00
$1.05$2,625.00
Need more?