Reference Only

1SNF100037R0000

New Product
Fuse Holder DL10/18.SF-N.

Manufacturer:

Mfr Part:
1SNF100037R0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFuse Holder
ProductFuse Holders
Fuse Size / Group10 mm x 38 mm
Mounting StyleDIN Rail
Current Rating32 A
Voltage Rating690 VAC
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
ColorGray
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.44$1,785.60
$7.36$3,532.80
$7.21$8,652.00
Need more?