Reference Only

1K1

Obsolete
Power Line Filters 1A 1/4" QUIK CONN FLANGE MOUNT

Manufacturer:

Mfr Part:
1K1

TTI Part:
Not Assigned

Datasheet

1K1 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeRFI Power Line Filter
Voltage Rating120 VAC, 250 VAC
Current Rating1 A
Mounting StyleFlange Mount
Termination StyleQuick Connect
Leakage Current700 uA
SeriesK
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609026-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?