Reference Only

1EGS1-2

AC Power Entry Modules 1A IEC 1/4" FASTON SNAP IN MOUNT.

Manufacturer:

Mfr Part:
1EGS1-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating1 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesGG
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6609117-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 108)
Quantity Unit PriceExt. Price
$19.81$2,139.48
$19.26$4,160.16
$18.72$10,108.80
Need more?