Reference Only
1EGG8-1
AC Power Entry Modules IA IEC - WIRE LEAD FLANGE MOUNT.
Datasheet
1EGG8-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Switch Function | Not Switched | |
| Filtered | Filtered | |
| Fused | Yes | |
| Current Rating | 1 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Filter Type | EMI/RFI Filter | |
| Series | GG | |
| Compliance | UL | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Part # Aliases | 6609115-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?