Reference Only

1ED8

Obsolete
AC Power Entry Modules 1A WIRE LEADS FLANGE MOUNT

Manufacturer:

Mfr Part:
1ED8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating1 A
Voltage Rating250 VAC
Termination StyleWire Leads
Filter TypePower Line
SeriesED
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6609016-4 1609016-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?