Reference Only

1CUFF1

AC Power Entry Modules 1A FILTERED FLUSH MOUNT

Manufacturer:

Mfr Part:
1CUFF1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedNo
Current Rating1 A
Voltage Rating120 VAC, 250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Filter TypeGeneral Purpose Filters
SeriesCU
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases2-1609114-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?