
199823-000
Data Bus Components - Microcouplers
Datasheet
199823-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Data Bus Components - Microcouplers | |
| Type | 1 Stub | |
| Cable Type | 24 AWG Single Optimized Shield | |
| Mounting Style | In-Line | |
| Cable Length | 79 in | |
| Coupling - Bus | Splice | |
| Coupling - Stub | Splice | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Product Type | Data Bus Microcouplers | |
| Subcategory | Data Bus Components |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?