Reference Only

1987306-1

Modular Connectors / Ethernet Connectors RJ45 IP20 Housing Frame Kit.

Manufacturer:

Mfr Part:
1987306-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeMounting Frame
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP20
ColorBlack
PackagingBulk
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$19.23$1,384.56
$18.24$2,626.56
$17.38$5,005.44
$16.79$8,462.16
Need more?