Reference Only

1986775-9

Obsolete
Fixed Terminal Blocks SCREWLESS, SW,9P,5.08 PCB, Low Amp

Manufacturer:

Mfr Part:
1986775-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch5.08 mm
Connection MethodScrewless
Current Rating15 A
Voltage Rating300 V
Mounting StylePCB Mount
Mounting AngleStraight
Contact MaterialCopper Alloy
Contact PlatingTin
Height14.45 mm
Housing MaterialPolyamide (PA)
Length47.22 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?