Reference Only

1986713-4

Fixed Terminal Blocks 15MM PWR TERM BLK 4P.

Manufacturer:

Mfr Part:
1986713-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch15 mm
Connection MethodPhillips
Current Rating130 A, 135 A
Voltage Rating600 V
Wire Gauge Min20 AWG
Wire Gauge Max1 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?