Reference Only
1982295-5
Power to the Board CONN. ASSY RA POWER WITHOUT D.
Datasheet
1982295-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 35 A, 40 A | |
| Voltage Rating | 500 V | |
| Number of Positions | 2 Power | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 7.8 mm, 3.5 mm | |
| Packaging | Tray | |
| Tradename | ELCON | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 448 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $1,200.64 | |
| $2.55 | $1,305.60 | |
| $2.42 | $2,478.08 | |
| $2.37 | $6,067.20 | |
| $2.17 | $10,971.52 |
Need more?