Reference Only

1977885-1

Standard Circular Connector 23-37 Std Sex, Panel Mount Rcpt Housing.

Manufacturer:

Mfr Part:
1977885-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions37 Position
Contact GenderWithout Pin Contacts
Shell Size23
Mounting StylePanel
Shell MaterialNylon
Diameter36.53 mm
Height44.45 mm
SeriesCPC
Housing MaterialNylon
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Mounting Holes
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size1 1/18-18
TradenameCPC UV Series 1
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.77$3,077.00
$28.85$7,212.50
Need more?