1977113-1 TE Connectivity

1977113-1

Obsolete
Knobs & Dials KA-900A-NL-1/4

Manufacturer:

Mfr Part:
1977113-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypeCylindrical Knob
Shaft Diameter1/4 in
Outside Diameter24 mm
Height16 mm
MaterialAluminum
DesignKnurled, Straight
ColorClear
Indicator StyleLine on Side
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?