Reference Only
1971915-1
Obsolete
Solar Connectors / Photovoltaic Connectors FML W/O Contact Gen 4 Seal 5.8-8mm
Datasheet
1971915-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Wire | |
| Termination Style | Quick Connect | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 30 A | |
| Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | PV4 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | Solarlok | |
| Voltage Rating | 1 kV | |
| Wire Gauge | 10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?