Reference Only

1971743-1

Lighting Connectors 1P female slim board to board connector.

Manufacturer:

Mfr Part:
1971743-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
Number of Positions1 Position
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingReel
ApplicationBoard to Board
Contact TypeReceptacle
Height2 mm
Length5.9 mm
Product TypeLighting Connectors
SubcategoryPower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.43$6,450.00
Need more?