Reference Only

1969799-1

Pin & Socket Connectors PIN HEADER ASSY POLRZD 2 CIRC UNVSL.

Manufacturer:

Mfr Part:
1969799-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesUniversal MATE-N-LOK
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.397$1,349.80
$0.377$1,885.00
$0.36$3,600.00
Need more?
Available Regional Inventory
23,800 available now at ttieurope.com