Reference Only
1969694-2
Heavy Duty Power Connectors PTL 1X2 PCB HEADER R/A STDTEMP KEYA NAT.
Datasheet
1969694-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 19.5 A | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Voltage Rating | 600 V | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Plug Housing | |
| Housing Color | Natural | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Board Lock | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?