Reference Only

1969609-6

Power to the Board 6P VAL-U-LOK TPA 26-22 AWG.

Manufacturer:

Mfr Part:
1969609-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions6 Position
Pitch4.2 mm
PackagingBulk
Accessory TypeTerminal Position Assurance
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
ProductAccessories
SubcategoryPower Connectors
Wire Gauge Max22 AWG
Wire Gauge Min26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.136$2,448.00
Need more?