Reference Only

1969540-8

Headers & Wire Housings HOUSING, PLUG DUAL ROW, EP2.5.

Manufacturer:

Mfr Part:
1969540-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions8 Position
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
SeriesEconomy Power 2.5
ApplicationWire-to-Wire
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypeSocket (Female)
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderPlug
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 31,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.137$4,274.40
Need more?