Reference Only
1963856-1
Heat Sinks CFP HEAT SINK 10.27MM PASSIVE.
Datasheet
1963856-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Sinks | |
| Product | Heat Sink Kits | |
| Designed for | Pluggable CFP Transceivers | |
| Mounting Style | Screw | |
| Heatsink Material | Aluminum | |
| Fin Style | Vertical Fin | |
| Length | 111.5 mm | |
| Width | 85.6 mm | |
| Height | 10.27 mm | |
| Type | Passive Cooler | |
| Color | Black | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8487909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative