Reference Only

1956145-7

General Purpose Relays .

Manufacturer:

Mfr Part:
1956145-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage400 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance320 Ohms
Coil Current8 A
Contact MaterialSilver Tin Oxide (AgSnO2)
SeriesSNR
Length28.5 mm
Width10.1 mm
Height12.3 mm
Power Consumption253 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.25$1,625.00
$3.22$3,220.00
$3.19$7,975.00
Need more?
Contact Us