Reference Only

1954785-1

Obsolete
Lighting Connectors SMT Poke-In 2 Pos Sealed

Manufacturer:

Mfr Part:
1954785-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
TypePoke Home Connector
Number of Positions2 Position
Termination StyleSMD/SMT
Current Rating5 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingReel
ApplicationThrough Board
ColorWhite
Flammability RatingUL 94 V-0
Height3.9 mm
Length10.5 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating250 V
Width7.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?