Reference Only
194013-1
Power to the Board HDR PIN 3X05C VRT V0.
Datasheet
194013-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 19 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 15 Position | |
| Mounting Style | Through Hole | |
| Series | Louvertac | |
| Packaging | Tube | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | White | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 455 / Multiples: 455)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.70 | $10,783.50 |
Need more?