Reference Only
193839-4
Obsolete
Heavy Duty Power Connectors SKT HEADER RT ANGLE
Datasheet
193839-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Louvertac | |
| Product | Receptacles | |
| Current Rating | 36 A | |
| Number of Positions | 5 Position | |
| Termination Style | Solder | |
| Insert / Contact Gender | Socket (Female) | |
| Housing Material | Nylon | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Tradename | ELCON | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 6.35 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?