Reference Only

193837-1

Heavy Duty Power Connectors PIN ASSY. CRIMP 2MM.

Manufacturer:

Mfr Part:
193837-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesLouvertac
ProductContacts
Current Rating30 A
Termination StyleCrimp
Voltage Rating12 mV
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
TradenameELCON
Contact GenderPin (Male)
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?