Reference Only

193642-1

Obsolete
Heavy Duty Power Connectors PIN POWER #10 AWG PIN POWER #10 AWG

Manufacturer:

Mfr Part:
193642-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHigh Current
ProductContacts
Current Rating56 A
Termination StyleCrimp
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min10 AWG
PackagingBulk
TradenameELCON
Insert / Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?