Reference Only

1934353-1

High Speed / Modular Connectors TinMan R/A Header Assy 5x8 Open.

Manufacturer:

Mfr Part:
1934353-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 576 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.09$8,691.84
Need more?