Reference Only

1934306-1

High Speed / Modular Connectors HDR 4P08C VRT DBL TINMAN.

Manufacturer:

Mfr Part:
1934306-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating500 mA
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 65 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 672 / Multiples: 336)
Quantity Unit PriceExt. Price
$12.61$8,473.92
Need more?