Reference Only

1934305-1

High Speed / Modular Connectors HDR 4P08C VRT RA 5X16 OPEN Z-PACK TinMan.

Manufacturer:

Mfr Part:
1934305-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
SeriesZ-Pack
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating500 mA
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 65 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 792 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.46$12,244.32
Need more?