Reference Only
1932768-1
Memory Card Connectors SUPER LOW PROFILE 1.95SIM WITH FLANGE.
Datasheet
1932768-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Memory Card Connectors | |
| Card Type | SIM | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Memory Card Connectors | |
| Series | DYNAMIC | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | DYNAMIC SERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $8,480.00 |
Need more?
Available Regional Inventory
8,000 available now at ttieurope.com