Reference Only

1932002-1

Obsolete
I/O Connectors SFP 2-PC CAGE ASSY PREASSEMBLED

Manufacturer:

Mfr Part:
1932002-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleRight Angle
SeriesSFP
PackagingReel
Accessory TypeCage Assembly
Housing MaterialCopper
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?