Reference Only
1926713-8
Obsolete
Heavy Duty Power Connectors 1-1926713-2 12POS FEM 2mm 250V
Datasheet
1926713-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Minipak HDL | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Through Hole | |
| Voltage Rating | 250 V | |
| Insert / Contact Gender | Female | |
| Housing Material | Crystal Polymer | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Pitch | 2 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?