Reference Only

1926710-6

Obsolete
Heavy Duty Power Connectors 1-1926713-0 10POS FEM 2mm 250V

Manufacturer:

Mfr Part:
1926710-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesMinipak HDL
ProductConnectors
Number of Positions6 Position
Termination StyleThrough Hole
Voltage Rating250 V
Housing MaterialCrystal Polymer
Contact PlatingGold
Contact MaterialCopper
PackagingTube
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?